- RS Stock No.:
- 719-5085
- Mfr. Part No.:
- 1648206-1
- Manufacturer:
- TE Connectivity
120 In stock for delivery within 4 working days
Added
Price Each
SGD18.74
(exc. GST)
SGD20.43
(inc. GST)
Units | Per unit |
1 - 9 | SGD18.74 |
10 - 49 | SGD18.68 |
50 - 149 | SGD18.39 |
150 - 449 | SGD17.55 |
450 + | SGD15.16 |
- RS Stock No.:
- 719-5085
- Mfr. Part No.:
- 1648206-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
ELCON Drawer Housings
A range of TE Connectivity ELCON Drawer Housings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity ELCON Drawer Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Current Rating | 35A |
Gender | Female |
Series | Elcon |
Type | Connector Housing |
Mounting Type | Cable Mount |
Body Orientation | Straight |