- RS Stock No.:
- 657-1479
- Mfr. Part No.:
- 1106429-4
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 657-1479
- Mfr. Part No.:
- 1106429-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
HE/HD Surface Mount Housings
All surface mount bases are made of case aluminium alloy. PG variants are supplied complete with cable gland.
Approvals
UL listed, CSA certified, SEV
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Series | HD |
Type | Connector Housing |
Thread Size | M25 |
Manufacturer Size Code | 4 |