- RS Stock No.:
- 415-815
- Mfr. Part No.:
- 1106450-2
- Manufacturer:
- TE Connectivity
1 In stock for delivery within 4 working days
Added
Price Each
SGD119.50
(exc. GST)
SGD130.26
(inc. GST)
Units | Per unit |
1 - 2 | SGD119.50 |
3 - 4 | SGD115.02 |
5 + | SGD107.83 |
- RS Stock No.:
- 415-815
- Mfr. Part No.:
- 1106450-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
HE Cable Coupler Housings
For making in line connections with standard cable hoods, PG variant coupler hoods are supplied complete with cable gland. All sizes are made of aluminium casting.
Approvals
UL listed, CSA certified, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | HD |
Thread Size | M32 |
Manufacturer Size Code | 6 |