- RS Stock No.:
- 100-3904
- Mfr. Part No.:
- DR-25-2-0-SP
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 100-3904
- Mfr. Part No.:
- DR-25-2-0-SP
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
DR-25 Thin Wall Heat Shrink Tubing
Robust and flexible thin wall heat shrink tubing. The heat shrink protects wires and cables against damage from chemicals, abrasion, and fluids. The thin wall design allows the tubing to be used where space and weight is limited. It is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.
Features and Benefits
Offers excellent protection and insulation
Thin wall
Provides strain relief
Performs well under long-term heat exposure
The tubing is printed with the product description and size
Shrink ratio of 2:1
Use with System 25 range products for a complete cable harness system
Thin wall
Provides strain relief
Performs well under long-term heat exposure
The tubing is printed with the product description and size
Shrink ratio of 2:1
Use with System 25 range products for a complete cable harness system
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 51mm |
Colour | Black |
Shrunk Diameter | 25.4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 22m |
Material | Elastomer |
Flame Retardant | Yes |
Halogen Free | No |
Standards Met | AMS-DTL-23053/16, BS 4G-198 Part 3 10A, Def. Stan. 59-97 Issue 3 Type 6, ELV, EU, RK-6008/1, RT-1116, VDE 0341 Part 9005, VG95343 Part 5 Type D |
Series | DR-25 |