- RS Stock No.:
- 146-3507
- Mfr. Part No.:
- ANT-GDIP3-SMA
- Manufacturer:
- RF Solutions
46 In stock for delivery within 4 working days
Added
Price Each
SGD10.37
(exc. GST)
SGD11.30
(inc. GST)
Units | Per unit |
1 - 4 | SGD10.37 |
5 + | SGD9.33 |
- RS Stock No.:
- 146-3507
- Mfr. Part No.:
- ANT-GDIP3-SMA
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
A rugged Gain Antenna for GSM applications where high performance is required. Using this antenna will give optimum range and reliability to your application.
Miniature GSM patch antenna
890-960 Mhz
1710-1880 Mhz
active gain :+2.5 dbi
vswr <2.2,1
3 m RG174 lead to SMA Male
3 m Adhesive sticker on rear
890-960 Mhz
1710-1880 Mhz
active gain :+2.5 dbi
vswr <2.2,1
3 m RG174 lead to SMA Male
3 m Adhesive sticker on rear
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Frequency Range | 890 → 960 MHz, 1710 → 1880 MHz |
Antenna Physical Form | T-Bar |
Antenna Mounting Type | Adhesive |
Connector Type | SMA |
Gain | 2.5dBi |