- RS Stock No.:
- 125-7934
- Mfr. Part No.:
- gen4-PA
- Manufacturer:
- 4D Systems
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-7934
- Mfr. Part No.:
- gen4-PA
- Manufacturer:
- 4D Systems
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Gen4 Programming Adaptor - gen4-PA
The programming adapter is for 4 D Systems gen4 Intelligent display modules it connects to a computer using a micro USB Cable. The alternative is an interface board RS106-5302 gen4-IB but requires a 4D Programming Cable, or uUSB-PA5 Programming adapter. The gen4-PA programming adapter incorporates the uUSB – PA5-II and the Interface board (gen4-IB) all on one single device. It has a micro USB interface, DIP pads for GPIO breakout and 2.54 mm headers can be mounted to make the interface easier. The gen4 Programming adapter gen4-PA works with the integrated display modules from gen4-uLCD-24PT to gen4-uLCD-70DCT-CLB-SB.
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C
Storage Temperature: -30°C to +70°C
4D Systems Display Accessories
Specifications
Attribute | Value |
---|---|
For Use With | All gen4 Series Picaso/Diablo Display Modules |
Kit Contents | Starter Kit |
Kit Name | gen4 LCD Display Programming Adaptor |
Series | gen4 |