- RS Stock No.:
- 786-0963
- Mfr. Part No.:
- MAX253CUA+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 786-0963
- Mfr. Part No.:
- MAX253CUA+
- Manufacturer:
- Maxim
Technical data sheets
Legislation and Compliance
Product Details
Isolated Power Converters, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Output Current | 5 mA |
Supply Voltage | 0.3 → 7V |
Pin Count | 8 |
Package Type | μMAX |
Mounting Type | Surface Mount |