- RS Stock No.:
- 752-7300
- Mfr. Part No.:
- BU2098F-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-7300
- Mfr. Part No.:
- BU2098F-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Power Logic, Rohm
Specifications
Attribute | Value |
---|---|
Output Current | 25 mA |
Supply Voltage | 2.7 → 5.5V |
Pin Count | 16 |
Package Type | SOP |
Mounting Type | Surface Mount |