- RS Stock No.:
- 738-8922
- Mfr. Part No.:
- FH35W-25S-0.3SHW(99)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 738-8922
- Mfr. Part No.:
- FH35W-25S-0.3SHW(99)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0.3mm Pitch Top Contact FPC ZIF Connectors - FH35W Series
FH35W series 0.3mm pitch Flexible Printed Circuit ZIF connectors with rotating Back-Flip actuator allowing easy insertion. These 0.3mm pitch Flexible Printed Circuit ZIF connectors are 0.9 mm above board and are the only ultra-low profile ZIF connectors that allow the use of standard 0.2mm thick FPC.
Low profile, only 0.9mm above board and 3.2mm wide
Unique rotating 'Back-Flip' actuator
Entry chamfers on all sides of FPC insertion slot to aid accurate insertion
Accepts standard 0.2mm thick flexible printed circuit board
No exposed contacts on bottom of connector enabling mounting over conductive traces
Halogen free as defined by IEC61249-2-21
UL94VHB flame retardent
Unique rotating 'Back-Flip' actuator
Entry chamfers on all sides of FPC insertion slot to aid accurate insertion
Accepts standard 0.2mm thick flexible printed circuit board
No exposed contacts on bottom of connector enabling mounting over conductive traces
Halogen free as defined by IEC61249-2-21
UL94VHB flame retardent
0.3mm Hirose FPC Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Contact Material | Phosphor Bronze |
Pitch | 0.3mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Top Contact |
Body Orientation | Right Angle |
Current Rating | 200mA |
Voltage Rating | 30 V ac |
Series | FH35 |
Number of Rows | 2 |
Contact Plating | Gold |
Termination Method | Solder |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Housing Material | Liquid Crystal Polymer, Polyamide |