- RS Stock No.:
- 718-2152
- Mfr. Part No.:
- 1-1825059-7
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 20/12/2024, delivery within 4 working days from despatch date
Price Each
SGD2.46
(exc. GST)
SGD2.68
(inc. GST)
Units | Per unit |
1 - 9 | SGD2.46 |
10 - 24 | SGD2.39 |
25 + | SGD2.32 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 718-2152
- Mfr. Part No.:
- 1-1825059-7
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Flush Actuator Slide Switches
High pressure wiping contact for aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 mA@ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |