- RS Stock No.:
- 136-2823
- Mfr. Part No.:
- 09290023401
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 136-2823
- Mfr. Part No.:
- 09290023401
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Complementary Type M0+2 DIN 41612 Connectors
Complementary Type M0+2 DIN 41612 male and female connectors for motherboard to daughtercard connection. These Type M DIN 41612 connectors are designed to accept two special contacts. These contacts can be coaxial, power, high voltage or fibre optic. With just a 25 mm card edge length these Type DIN 41612 connectors offer space savings on the PCB.
Standards
Railway classification - F1/I2 acc. to NFF 16-101/102
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Body Orientation | Straight |
Type | M |
Pitch | 10mm |
Mounting Type | Through Hole |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |