- RS Stock No.:
- 759-3007
- Mfr. Part No.:
- ADSP-TS201SABPZ050
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-3007
- Mfr. Part No.:
- ADSP-TS201SABPZ050
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
SHARC® Digital Signal Processors
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 500MHz |
Series | TigerSHARC |
Data Bus Width | 32bit |
RAM Size | 24 (DRAM) Mbit |
Instruction Set Architecture | Super Harvard |
Program Memory Size | 16 MB |
Program Memory Type | EPROM |
Numeric and Arithmetic Format | Fixed Point, Floating Point |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 576 |
Typical Operating Supply Voltage | -0.3 → 1.4 V, -0.3 → 3.5 V |
Number of UART Channels | 0 |
Dimensions | 25.2 x 25.2 x 2.2mm |
Length | 25.2mm |
Minimum Operating Temperature | -40 °C |
Timers | 2 x 64 bit |
Timer Resolution | 64bit |
Number of SPI Channels | 0 |
Number of Timers | 2 |
Number of LIN Channels | 0 |
Number of Ethernet Channels | 1 |
Width | 25.2mm |
Number of PCI Channels | 0 |
Number of I2C Channels | 0 |
Maximum Operating Temperature | +85 °C |
Height | 2.2mm |
USB Channels | 0 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |