- RS Stock No.:
- 123-9027
- Mfr. Part No.:
- SSCQ120102
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-9027
- Mfr. Part No.:
- SSCQ120102
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SSCQ Series Compact Detector Switch
Alps SSCQ series of compact bi-directional detector switches offering one of the industry's smallest two-step product. The SSCQ series takes up to 30% less space than conventional detector switches, making the series an ideal solution for applications where space is critical. The series is also offered both with or without location lug.
Features and Benefits
Solid and compact two-step detector switch.
Offered both with or without location lug.
Can be easily PCB mounted.
Detector Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | PCB |
Actuator Type | Lever |
Contact Current Rating | 1 mA |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |