TRACOPOWER TEN 3N DC-DC Converter, 15V dc/ 200mA Output, 36 → 72 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 801-9370
- Mfr. Part No.:
- TEN 3-4813N
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 28/08/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD20.36
(exc. GST)
SGD22.19
(inc. GST)
Units | Per unit |
1 - 2 | SGD20.36 |
3 - 4 | SGD19.86 |
5 + | SGD19.34 |
- RS Stock No.:
- 801-9370
- Mfr. Part No.:
- TEN 3-4813N
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W Isolated DC-DC Converter - TEN 3N Series
The Traco Power TEN 3N Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3N series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.
Wide 2 : 1 input range
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
DIP-24 package
High reliability, MTBF >1.0 Mio. h
3-year product warranty
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
DIP-24 package
High reliability, MTBF >1.0 Mio. h
3-year product warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 36 → 72 V dc |
Power Rating | 3W |
Input Voltage Nominal | 48 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Length | 31.8mm |
Series | TEN 3N |
Load Regulation | 1%, 2% |
Efficiency | 85% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |