- RS Stock No.:
- 783-3585
- Mfr. Part No.:
- MAX5026EUT+T
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 783-3585
- Mfr. Part No.:
- MAX5026EUT+T
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 4 V |
Maximum Output Voltage | 36 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 11 V |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 670 kHz |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Line Regulation | 0.25 %/V |
Load Regulation | 1 % |
Dimensions | 3 x 1.75 x 1.3mm |
Width | 1.75mm |
Height | 1.3mm |
Length | 3mm |