- RS Stock No.:
- 732-7141P
- Mfr. Part No.:
- MAX8815AETB+T
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-7141P
- Mfr. Part No.:
- MAX8815AETB+T
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3.3 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 1.2 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 2.2 MHz |
Mounting Type | Surface Mount |
Package Type | TDFN |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Length | 3.1mm |
Height | 0.75mm |
Width | 3.1mm |
Efficiency | 97% |
Dimensions | 3.1 x 3.1 x 0.75mm |
Line Regulation | -10 mV/V |
Load Regulation | -7.5 mV/A |