TRACOPOWER TES 2H DC-DC Converter, 12V dc/ 165mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 706-5017
- Mfr. Part No.:
- TES 2-0512H
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 27/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD17.73
(exc. GST)
SGD19.33
(inc. GST)
Units | Per unit |
1 - 2 | SGD17.73 |
3 - 4 | SGD17.19 |
5 + | SGD16.67 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 706-5017
- Mfr. Part No.:
- TES 2-0512H
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 2H Series
Small SMD package with standard footprint
I/O isolation voltage 1500 Vdc Single and dual output models
Input voltage 5, 12 and 24 Vdc
High efficiency up to 80 %
Operating temperature range –40 to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D
I/O isolation voltage 1500 Vdc Single and dual output models
Input voltage 5, 12 and 24 Vdc
High efficiency up to 80 %
Operating temperature range –40 to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | 165mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Depth | 8.9mm |
Length | 13.7mm |
Series | TES 2H |
Load Regulation | ±10% |
Efficiency | 77% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |