TRACOPOWER TES 1V DC-DC Converter, ±5V dc/ ±100mA Output, 21.6 → 26.4 V dc Input, 1W, Surface Mount, +85°C Max
- RS Stock No.:
- 706-5007
- Mfr. Part No.:
- TES 1-2421V
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 18/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD17.00
(exc. GST)
SGD18.53
(inc. GST)
Units | Per unit |
1 - 2 | SGD17.00 |
3 - 4 | SGD16.49 |
5 + | SGD15.98 |
- RS Stock No.:
- 706-5007
- Mfr. Part No.:
- TES 1-2421V
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1V Series
Small SMD package with standard footprint
I/O isolation voltage 3000 Vdc
Single- and dual output models
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D
I/O isolation voltage 3000 Vdc
Single- and dual output models
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 1W |
Input Voltage Nominal | 24 V dc |
Output Current | ±100mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 12 |
Isolation Voltage | 3kV dc |
Depth | 7.67mm |
Length | 16.3mm |
Series | TES 1V |
Load Regulation | ±10% |
Efficiency | 73% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |