TRACOPOWER TMV DC-DC Converter, ±5V dc/ ±100mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 666-4076
- Mfr. Part No.:
- TMV 2405D
- Manufacturer:
- TRACOPOWER
90 In stock for delivery within 4 working days
Added
Price Each
SGD9.41
(exc. GST)
SGD10.26
(inc. GST)
Units | Per unit |
1 - 2 | SGD9.41 |
3 - 4 | SGD9.12 |
5 + | SGD8.84 |
- RS Stock No.:
- 666-4076
- Mfr. Part No.:
- TMV 2405D
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series
The Traco Power TMV series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TMV DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution.
Single-in-line (SIP) package
Isolated single and dual output models
I/O isolation 3000Vdc
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Pin-compatible with other manufacturers
100% Burn-in (8 h)
Lead free design, RoHS compliant
Isolated single and dual output models
I/O isolation 3000Vdc
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Pin-compatible with other manufacturers
100% Burn-in (8 h)
Lead free design, RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 1W |
Input Voltage Nominal | 24 V dc |
Output Current | ±100mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP 7 |
Isolation Voltage | 3kV dc |
Length | 19.5mm |
Width | 6.1mm |
Depth | 10.2mm |
Series | TMV |
Load Regulation | ±10% |
Maximum Temperature | +85°C |
Efficiency | 72% |
Minimum Temperature | -40°C |