- RS Stock No.:
- 661-7067P
- Mfr. Part No.:
- TPS63001DRCT
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 04/09/2024, delivery within 4 working days from despatch date
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
SGD3.81
(exc. GST)
SGD4.15
(inc. GST)
Units | Per unit |
25 - 99 | SGD3.81 |
100 - 249 | SGD3.70 |
250 - 499 | SGD3.60 |
500 + | SGD3.51 |
- RS Stock No.:
- 661-7067P
- Mfr. Part No.:
- TPS63001DRCT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and three-cell alkaline battery, a NiCd or NiMH, or a single cell Lithium battery. This makes it ideal for use with cellular phones and similar hand-held devices.
The Texas Instruments TPS63001 devices provide a power supply solution for products powered by either a two-cell or three-cell alkaline, NiCd or NiMH battery, or a one-cell Li-ion or Li-polymer battery. Output currents can go as high as 1200 mA while using a single-cell Li-ion or Li-polymer battery, and discharge it down to 2.5 V or lower. The buck-boost converter is based on a fixed frequency, pulse width modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters power-save mode to maintain high efficiency over a wide load current range. The power-save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The maximum average current in the switches is limited to a typical value of 1800 mA. The output voltage is programmable using an external resistor divider, or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery.
Input Voltage Range: 1.8 V to 5.5 V
Fixed and Adjustable Output Voltage Options from 1.2 V to 5.5 V
Up to 96% Efficiency
1200-mA Output Current at 3.3 V in Step-Down Mode (VIN = 3.6 V to 5.5 V)
Up to 800-mA Output Current at 3.3 V in Boost Mode (VIN Greater than 2.4 V)
Automatic Transition Between Step-Down and Boost Mode
Device Quiescent Current less than 50 μA
Power-Save Mode for Improved Efficiency at Low Output Power
Forced Fixed Frequency Operation and Synchronization Possible
Load Disconnect During Shutdown
Over temperature Protection
Available in a Small 3-mm x 3-mm 10-Pin VSON Package (QFN)
Fixed and Adjustable Output Voltage Options from 1.2 V to 5.5 V
Up to 96% Efficiency
1200-mA Output Current at 3.3 V in Step-Down Mode (VIN = 3.6 V to 5.5 V)
Up to 800-mA Output Current at 3.3 V in Boost Mode (VIN Greater than 2.4 V)
Automatic Transition Between Step-Down and Boost Mode
Device Quiescent Current less than 50 μA
Power-Save Mode for Improved Efficiency at Low Output Power
Forced Fixed Frequency Operation and Synchronization Possible
Load Disconnect During Shutdown
Over temperature Protection
Available in a Small 3-mm x 3-mm 10-Pin VSON Package (QFN)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.2A |
Regulator Type | DC-DC |
Number of Outputs | 1 |
Line Regulation | 0.5 % |
Load Regulation | 0.5 % |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 10 |
Output Type | Fixed |
Maximum Switching Frequency | 1.5 MHz |
Switching Regulator | Yes |
Efficiency | 96% |
Dimensions | 3 x 3 x 0.9mm |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 1.8 V |
Maximum Input Voltage | 5.5 V |
Width | 3mm |
Length | 3mm |