TRACOPOWER THM 10WI DC-DC Converter, 12V dc/ 830mA Output, 9 → 36 V dc Input, 10W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 166-6231
- Mfr. Part No.:
- THM 10-2412WI
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 10/10/2024, delivery within 4 working days from despatch date
Added
Price 1 Tube of 10
SGD874.46
(exc. GST)
SGD953.16
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | SGD874.46 | SGD87.446 |
2 - 3 | SGD855.22 | SGD85.522 |
4 + | SGD836.86 | SGD83.686 |
*price indicative |
- RS Stock No.:
- 166-6231
- Mfr. Part No.:
- THM 10-2412WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 10W Regulated Isolated DC-DC Converter - THM 10WI Serie
The Tracopower THM-10WI comes in a DIP-24 plastic package, high efficiency of up to 87% and highest grade components. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). The THM-10WI range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-10WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.
Ultra wide 4:1 input voltage
I/O isolation 5000 VACrms rated for 250 working voltage
2 x MOPP Medical safety
Low leakage current ˂2 μA
Very high efficiency up to 89%
Extended operating temperature range –40°C to 85°C
Input filter to meet EN55022 class A
3-year product warranty
I/O isolation 5000 VACrms rated for 250 working voltage
2 x MOPP Medical safety
Low leakage current ˂2 μA
Very high efficiency up to 89%
Extended operating temperature range –40°C to 85°C
Input filter to meet EN55022 class A
3-year product warranty
Standards
AAMI/ANSI ES 60601-1
2005(R) 2012
IEC/EN 60601-1 3rd edition
2005(R) 2012
IEC/EN 60601-1 3rd edition
Approvals
UL online certification ES 60601-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 10W |
Input Voltage Nominal | 12 V dc |
Output Current | 830mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 5kV ac |
Length | 31.8mm |
Depth | 10.2mm |
Railway Approved | No |
Series | THM 10WI |
Load Regulation | 0.002 |
Efficiency | 89% |
Medical Approved | Yes |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |