TRACOPOWER THN 15WI DC-DC Converter, 15V dc/ 1A Output, 18 → 75 V dc Input, 15W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 438-525
- Mfr. Part No.:
- THN 15-4813WI
- Manufacturer:
- TRACOPOWER
1 In stock for delivery within 4 working days
Added
Price Each
SGD58.99
(exc. GST)
SGD64.30
(inc. GST)
Units | Per unit |
1 - 2 | SGD58.99 |
3 - 4 | SGD57.22 |
5 + | SGD55.45 |
- RS Stock No.:
- 438-525
- Mfr. Part No.:
- THN 15-4813WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 15W Single Output Regulated Isolated DC-DC Converter - THN15WI Series
The Traco Power THN 15WI series is a range of 15W single output regulated isolated high performance DC-DC converter modules with high power density, compact design and wide input voltage range. These single output regulated isolated high performance DC-DC converter modules have a high efficiency allowing an operating temperature of up to - 40°c to +85°C with derating. Typical applications for the THN 15WI series of DC-DC converter modules include battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics.
High power density, ultra-miniature 25.4x25.4x9.9mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
1.5kV input / output isolation
High efficiency up to 87%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
1.5kV input / output isolation
High efficiency up to 87%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Standards
UL/cUL 60950-1, EN 60950-1, IEC 60950-1
Approvals
CB, UL/cUL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 15W |
Input Voltage Nominal | 48 V dc |
Output Current | 1A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | Encapsulated |
Isolation Voltage | 1.6kV dc |
Depth | 9.9mm |
Length | 25.4mm |
Width | 25.4mm |
Series | THN 15WI |
Efficiency | 87% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |