- RS Stock No.:
- 858-0636
- Mfr. Part No.:
- LTC3891EUDC#PBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 858-0636
- Mfr. Part No.:
- LTC3891EUDC#PBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Controller Type | Step Down |
Number of Outputs | 1 |
Maximum Switching Frequency | 900 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 20 |
Dimensions | 3 x 4 x 0.7mm |
Maximum Input Voltage | 60 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 24 V |
Minimum Output Voltage | 0.8 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 4 V |