- RS Stock No.:
- 827-9361
- Mfr. Part No.:
- BQ25570RGRT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 827-9361
- Mfr. Part No.:
- BQ25570RGRT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Energy Harvesting and Solar Charging, Texas Instruments
Ultra Low Power DC/DC Boost Charger
Energy Storage
Battery Charging and Protection
Battery Good Output Flag
Programmable Step Down Regulated Output
Programmable Maximum Power Point Tracking (MPPT)
Energy Storage
Battery Charging and Protection
Battery Good Output Flag
Programmable Step Down Regulated Output
Programmable Maximum Power Point Tracking (MPPT)
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Converter |
Number of Outputs | 1 |
Width | 3.65mm |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 20 |
Dimensions | 3.65 x 3.65 x 0.95mm |
Length | 3.65mm |
Height | 0.95mm |
Maximum Input Voltage | 5.1 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 110mA |
Maximum Output Voltage | 5.5 V |
Minimum Output Current | 93mA |
Minimum Input Voltage | 0.1 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 2 V |