- RS Stock No.:
- 798-7897P
- Mfr. Part No.:
- MAX776CSA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 798-7897P
- Mfr. Part No.:
- MAX776CSA+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Switching Regulators, Inverting DC-DC Controllers, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Controller Type | Inverting |
Number of Outputs | 1 |
Width | 4mm |
Maximum Switching Frequency | 300 kHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Height | 1.5mm |
Maximum Input Voltage | 16.5 V |
Maximum Operating Temperature | +70 °C |
Maximum Output Current | 150mA |
Maximum Output Voltage | -14.4 V |
Minimum Operating Temperature | 0 °C |
Input Voltage Range | 3 → 16.5 V |
Output Voltage Range | -14.4 → -15.6 V |
Operating Temperature Range | 0 → +70 °C |
Minimum Input Voltage | 3 V |
Minimum Output Voltage | -15.6 V |