- RS Stock No.:
- 721-2336
- Mfr. Part No.:
- A301-600-F4
- Manufacturer:
- Mean Well
Discontinued product
- RS Stock No.:
- 721-2336
- Mfr. Part No.:
- A301-600-F4
- Manufacturer:
- Mean Well
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Input Voltage | 10 → 15V dc |
Output Voltage | 230V ac |
Output Power Continuous | 600W |
Output Power Intermittent | 1200W |
Output Power Waveform | Quasi Sine Wave |
Output Connection Type | Universal |
Efficiency | 82% |
MTBF | 100000h |
Length | 210mm |
Width | 173mm |
Depth | 65mm |
Weight | 2.1kg |
Minimum Temperature | 0°C |
Maximum Temperature | +30°C |