- RS Stock No.:
- 134-7350
- Mfr. Part No.:
- FLUKE-1734/INTL
- Manufacturer:
- Fluke
Stocked by manufacturer – available for delivery 24/07/2024
Price Each
SGD7,822.00
(exc. GST)
SGD8,525.98
(inc. GST)
Units | Per unit |
1 + | SGD7,822.00 |
- RS Stock No.:
- 134-7350
- Mfr. Part No.:
- FLUKE-1734/INTL
- Manufacturer:
- Fluke
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Fluke 1734 3 Phase Electrical Energy Logger
The Fluke 1734 3 phase Electrical Energy logger introduces a new simplicity to discovering sources of electrical energy waste. The Fluke 1734 enables users to capture the data they need to make energy savings in their facilities. The energy logger consists of measurement hardware and application software so that data can be collected and reports created with the minimum of effort. Downloading data is quick, simple and can be written directly to a USB stick without having to use a computer for downloading.
The Energy Analyse application software allows users to download, analyse and compile report in minutes.
Access and share data remotely with your team via the Fluke Connect® app. You can maintain safer working distances and make critical decisions in real time, reducing the need for protective equipment, site visits and check-ins.
Features and Benefits
Measure all three phases: With included 3 flexible current probes.
Comprehensive logging: More than 20 separate logging sessions can be stored on the instruments. In fact, all measured values are automatically logged so you never loose measurement trends. They can even be reviewed during logging sessions and before downloading for real-time analysis.
Optimized user interface: Quick, guided, graphical setup ensures youre capturing the right data every time, and the intelligent verification function indicates correct connections have been made, reducing user uncertainty.
Bright, color touch screen: Perform convenient in-the-field analysis and data checks with full graphical display.
Optimized user interface: Capture the right data every time with quick, guided, graphical setup and reduce uncertainty about your connections with the intelligent verification function.
Complete in-the-field setup through the front panel or Fluke Connect: No need to return to the workshop for download and setup or to take a computer to the electrical panel.
Fully integrated logging: Connect other Fluke Connect devices to the Fluke 1734 to simultaneously log up to two other measurement parameters, virtually any parameter available on a Fluke Connect wireless digital multimeter or module.*
Energy Analyze Plus application software: Download and analyze every detail of energy consumption with our automated reporting.
Comprehensive logging: More than 20 separate logging sessions can be stored on the instruments. In fact, all measured values are automatically logged so you never loose measurement trends. They can even be reviewed during logging sessions and before downloading for real-time analysis.
Optimized user interface: Quick, guided, graphical setup ensures youre capturing the right data every time, and the intelligent verification function indicates correct connections have been made, reducing user uncertainty.
Bright, color touch screen: Perform convenient in-the-field analysis and data checks with full graphical display.
Optimized user interface: Capture the right data every time with quick, guided, graphical setup and reduce uncertainty about your connections with the intelligent verification function.
Complete in-the-field setup through the front panel or Fluke Connect: No need to return to the workshop for download and setup or to take a computer to the electrical panel.
Fully integrated logging: Connect other Fluke Connect devices to the Fluke 1734 to simultaneously log up to two other measurement parameters, virtually any parameter available on a Fluke Connect wireless digital multimeter or module.*
Energy Analyze Plus application software: Download and analyze every detail of energy consumption with our automated reporting.
Fluke 1734/B
Energy logger with Fluke Connect® (excludes current probes), power supply, voltage test leads, alligator clips (4x), soft case, Energy Analyse Plus software, magnetic hanging strap, magnetic voltage probes (4x), line cords, colour coding set and documentation on USB flash drive
Fluke 1734/INTL Contents
Energy logger International with Fluke Connect (includes current probes), power supply, voltage test leads, alligator clips (4x), 12 in 1500 A flexible current probe (3x), soft case, Energy Analyse Plus software, magnetic hanging strap, magnetic voltage probes (4x), WiFi/BLE adapter**, line cords, colour coding set and documentation on USB flash drive
** Not all models are available in all countries.
** Not all models are available in all countries.
Fluke 1734/WINTL Contents
Energy logger International wireless version (includes current probes), power supply, voltage test leads, alligator clips (4x), 12 in 1500 A flexible current probe (3x), soft case, Energy Analyse Plus software, magnetic hanging strap, magnetic voltage probes (4x), WiFi/BLE adapter**, line cords, colour coding set and documentation on USB flash drive
**Not all models are available in all countries
**Not all models are available in all countries
Note
CRITICAL SAFETY ALERT - PLEASE READ! Fluke has determined that certain improper use of the test lead set, 3PHVL-1730 or 3PHVL-1735-5M 'Voltage Test Lead, 3-phase + N', included with the 173x Series, 174x Series Power Quality Loggers and 3540FC Power Monitor, may potentially expose users to hazardous conditions, posing the risk of serious personal injury or death.
FLUKE Energy Monitor and Logger, Touchscreen Input, 100 to 240V Voltage Rating - 1730 Series - FLUKE-1734/INTL
Want to know where your system's power goes? Get the measure of your electricity use with this FLUKE energy monitor and logger. It records voltage, current and power consumption to produce a comprehensive picture of a component's performance. A voltage measuring accuracy of ±0.2% means you can rely on precise results. Setting the unit's test conditions is done in a flash, thanks to its convenient touchscreen input. By automatically saving measurements from over 20 inspections, the logger takes the hassle out of detailed data recording.
• Comes with Bluetooth, Wi-Fi and USB connectivity for wide compatibility with storage devices
• Powered by a rechargeable lithium-ion battery for efficiency
• Thin current probes to slip into tight spaces
• 4.3in LCD screen clearly shows readings in everyday working conditions
• Soft case included for convenient portability
• Powered by a rechargeable lithium-ion battery for efficiency
• Thin current probes to slip into tight spaces
• 4.3in LCD screen clearly shows readings in everyday working conditions
• Soft case included for convenient portability
Applications
• Electronic diagnostics
• Packaging industry
• Processing plants
• Packaging industry
• Processing plants
Can I adjust the time interval between readings on this energy monitor and logger?
Yes, the device comes with an adjustable time interval between 1s and 30mins, making it a reliable option for quick spot-checks and long-term data logging.
Attribute | Value |
---|---|
Model Number | 1734/INTL |
Measurement Parameters | Current, Frequency, THD Current, THD Voltage, Voltage |
Interface Type | Bluetooth, USB A, USB Mini, Wi-Fi |
Data Logger Type | Three Phase Power |
Maximum Voltage Measurement | 1000V |
Communication Protocol | USB |
Power Source | Battery |
IP Rating | IP50 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Maximum Current Measurement | 1500A |
Display Type | LCD |
Best Voltage Measurement Accuracy | ± (0.2 % + 0.01 %) |
Battery Type | Rechargeable Lithium-Ion |
Dimensions | 19.8 x 16.7 x 5.5cm |
Current Measurement Resolution | 1 A |
Battery Life | 9 Hours |
Includes | 500A Flexible Current Probe (3x), Alligator Clips (4x), colour Coding Set and Documentation on USB Flash Drive Robes, Current Instrument, Energy Analyse Plus software, Line Cords, Magnetic Hanging Strap, Magnetic Voltage Probes (4x), Power Supply, Soft Case, Voltage Test Leads, WiFi/BLE Adapter |
Best Current Measurement Accuracy | ± (1 % + 0.02 %) |