- RS Stock No.:
- 865-5721
- Mfr. Part No.:
- IR2277SPBF
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 865-5721
- Mfr. Part No.:
- IR2277SPBF
- Manufacturer:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Current Sensing Amplifiers, Infineon
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Minimum CMRR | 100dB |
Number of Channels per Chip | 1 |
Output Type | Open Drain |
Maximum Supply Current | 6 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.5 x 7.6 x 2.35mm |
Height | 2.35mm |
Length | 10.5mm |
Maximum Operating Supply Voltage | 1200 V |
Maximum Operating Temperature | +125 °C |
Width | 7.6mm |
Minimum Operating Supply Voltage | -5 V |
Minimum Operating Temperature | -40 °C |