- RS Stock No.:
- 823-1965P
- Mfr. Part No.:
- Si8518-C-IS
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 823-1965P
- Mfr. Part No.:
- Si8518-C-IS
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
Current Sensors, Silicon Laboratories
Sensor Interfaces, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Offset Voltage | 50mV |
Package Type | SOIC |
Pin Count | 20 |
Mounting Type | Surface Mount |
Dimensions | 12.8 x 7.5 x 2.05mm |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 2.7 V |
Product Height | 2.05mm |
Product Length | 12.8mm |
Product Width | 7.5mm |