- RS Stock No.:
- 799-2928
- Mfr. Part No.:
- MAX4211EEUE+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 799-2928
- Mfr. Part No.:
- MAX4211EEUE+
- Manufacturer:
- Maxim
Technical data sheets
Legislation and Compliance
Product Details
Instrumentation Amplifiers, Maxim Integrated
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Maxim Integrated
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
Specifications
Attribute | Value |
---|---|
Offset Voltage | 15mV |
Package Type | TSSOP |
Pin Count | 16 |
Mounting Type | Surface Mount |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Input Voltage | 1.1 V |
Minimum Input Voltage | 0.16 V |
Product Height | 0.95mm |
Product Length | 5.1mm |
Product Width | 4.5mm |