- RS Stock No.:
- 124-8780
- Mfr. Part No.:
- IR2175SPBF
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 124-8780
- Mfr. Part No.:
- IR2175SPBF
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Current Sensing Amplifiers, Infineon
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Offset Voltage | 600V |
Quiescent Current | 2mA |
Package Type | SOIC |
Pin Count | 8 |
Mounting Type | Surface Mount |
Dimensions | 5 x 4 x 1.5mm |
Maximum Input Voltage | 0.26 V |
Minimum Input Voltage | -260 mV |
Product Height | 1.5mm |
Product Length | 5mm |
Product Width | 4mm |