- RS Stock No.:
- 829-0462
- Mfr. Part No.:
- SCLT3-8BT8
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 829-0462
- Mfr. Part No.:
- SCLT3-8BT8
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Current-Limiting Termination (CLT), STMicroelectronics
Intelligent protected terminations designed for digital-input modules and proximity-sensor interfaces used in factory, industrial, and building automation systems, and for PLCs.
8 input protected channels
SPI output
600 W overvoltage protection integrated
SPI output
600 W overvoltage protection integrated
Specifications
Attribute | Value |
---|---|
Number of Outputs | 8 |
Number of Inputs | 8 |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 38 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.8 x 4.5 x 0.95mm |