- RS Stock No.:
- 824-6920
- Mfr. Part No.:
- LM5060Q1MM/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 824-6920
- Mfr. Part No.:
- LM5060Q1MM/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Clamping Circuits, Texas Instruments
A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Outputs | 2 |
Number of Inputs | 5 |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 10 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |