- RS Stock No.:
- 805-6168
- Mfr. Part No.:
- NIS5112D1R2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 805-6168
- Mfr. Part No.:
- NIS5112D1R2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Electronic Fuse, ON Semiconductor
Integrated Power Device
Power Device Thermally Protected
No External Current Shunt Required
9V to 18V Input Range
Internal Charge Pump
A Resistor sets the Current Limit level
A Capacitor programs the Slew Rate of the output at turn on (NIS5132 only)
Power Device Thermally Protected
No External Current Shunt Required
9V to 18V Input Range
Internal Charge Pump
A Resistor sets the Current Limit level
A Capacitor programs the Slew Rate of the output at turn on (NIS5132 only)
Voltage & Current Management, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.5mm |