- RS Stock No.:
- 800-0724
- Mfr. Part No.:
- MAX1812EUB+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 800-0724
- Mfr. Part No.:
- MAX1812EUB+
- Manufacturer:
- Maxim
Technical data sheets
Legislation and Compliance
Product Details
USB Power Switch, Maxim Integrated
Universal Serial Bus (USB) ICs, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Number of Outputs | 2 |
Number of Inputs | 3 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.05 x 3.05 x 0.95mm |