- RS Stock No.:
- 799-8639P
- Mfr. Part No.:
- MAX1562ESA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 799-8639P
- Mfr. Part No.:
- MAX1562ESA+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
USB Power Switch, Maxim Integrated
Universal Serial Bus (USB) ICs, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Number of Outputs | 2 |
Number of Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.5mm |