- RS Stock No.:
- 732-8103P
- Mfr. Part No.:
- MAX892LEUA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-8103P
- Mfr. Part No.:
- MAX892LEUA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Battery Charging & Monitoring Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Battery Management, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 0.25A |
Number of Outputs | 2 |
Number of Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.05 x 3.05 x 0.91mm |