- RS Stock No.:
- 709-9164P
- Mfr. Part No.:
- TPS22922BYZPR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-9164P
- Mfr. Part No.:
- TPS22922BYZPR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Current-Limited Load Switch, Texas Instruments
Load Switch ICs, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | DSBGA |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 1.4 x 0.9 x 0.3mm |