- RS Stock No.:
- 718-7810
- Mfr. Part No.:
- 925015-1
- Manufacturer:
- TE Connectivity
25 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD0.42
(exc. GST)
SGD0.46
(inc. GST)
Units | Per unit | Per Pack* |
5 + | SGD0.42 | SGD2.10 |
*price indicative |
- RS Stock No.:
- 718-7810
- Mfr. Part No.:
- 925015-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTIN-FASTON Series 110 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 110 contacts. The plug style housings will accommodate FASTIN-FASTON series 110 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 110 tab style contacts. These FASTIN-FASTON 110 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 110 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Material | Polyamide |
Length | 19mm |
Colour | Black |
Number of Contacts | 3 |
Series | FASTIN-FASTON .110 |