- RS Stock No.:
- 680-2988
- Mfr. Part No.:
- 626064
- Manufacturer:
- TE Connectivity
600 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 100)
SGD0.351
(exc. GST)
SGD0.383
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | SGD0.351 | SGD35.10 |
500 - 2400 | SGD0.326 | SGD32.60 |
2500 - 4900 | SGD0.316 | SGD31.60 |
5000 - 9900 | SGD0.309 | SGD30.90 |
10000 + | SGD0.302 | SGD30.20 |
*price indicative |
- RS Stock No.:
- 680-2988
- Mfr. Part No.:
- 626064
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
TE Connectivity FASTIN-FASTON Series 110 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 110 contacts. The plug style housings will accommodate FASTIN-FASTON series 110 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 110 tab style contacts. These FASTIN-FASTON 110 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 110 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 2 |
Tab Width | 6.35mm |
Series | AMP FASTIN-FASTON |