- RS Stock No.:
- 712-1713
- Mfr. Part No.:
- 170889-1
- Manufacturer:
- TE Connectivity
1500 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 50)
SGD0.234
(exc. GST)
SGD0.255
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | SGD0.234 | SGD11.70 |
250 - 1200 | SGD0.217 | SGD10.85 |
1250 - 2450 | SGD0.197 | SGD9.85 |
2500 - 4950 | SGD0.184 | SGD9.20 |
5000 + | SGD0.167 | SGD8.35 |
*price indicative |
- RS Stock No.:
- 712-1713
- Mfr. Part No.:
- 170889-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity SHUR PLUG Receptacle Sleeves
A range of insulation sleeves for use with 5mm diameter SHUR PLUG receptacle connectors. These SHUR PLUG receptacle insulation sleeves are made from clear PVC and are available in a variety of lengths and will also accept a range of wire insulation diameters, please refer to datatsheet for details.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Shur Plugs and Shur Plug Receptacles
Specifications
Attribute | Value |
---|---|
Length | 34mm |