Ideal, Twister Series Wire Nut Wire Splice Connector, Blue, Brown, Grey, Red, Insulated, Zinc 18 → 6 (Model 342)
- RS Stock No.:
- 764-3409
- Mfr. Part No.:
- 30-5001EU
- Manufacturer:
- Ideal
Discontinued product
- RS Stock No.:
- 764-3409
- Mfr. Part No.:
- 30-5001EU
- Manufacturer:
- Ideal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ideal Industries Twister® Wire Connector Kit
Ideal Industries 30-5001EU Twister® connector starter kit, is a comprehensive introduction to the Twister® connector range, containing 90 Twister connectors in a sturdy container, a versatile selection designed to cater for many wiring installation applications. Contains 30 x Model 340 (light blue) , 30 x Model 341 (tan), 15 x Model 344 (red/yellow) and 15 x Model 62 (blue/red), Twister® connectors. The Ideal Industries Twister® range has been designed to easily handle most common wiring tasks featuring an expanding square-wire spring that ensures a quick, safe connection every time.
Swept wing design is built for comfort and efficiency
Durable polypropylene shell
Accepts solid and stranded wires
Durable polypropylene shell
Accepts solid and stranded wires
Standards
BS EN 60998-1:2004, BS EN 60998-2-4:2005, BS 7671:2008
Ideal Wire Connectors
Ideal industries offer a comprehensive range of wire connectors components for many wiring applications, from the Twister® wire connector and Twister® Pro Connector with its enhanced ergonomic design to the In-Sure™ push in wire connector series with its broad range of 2-8 port colour coded wire connectors and the unique SpliceLine™ in-line wire splice connector.
Specifications
Attribute | Value |
---|---|
Splice Type | Wire Nut |
Wire Size | 18 → 6 (Model 342) AWG, 18 → 8 (Model 62) AWG, 22 → 10 (Model 340) AWG, 22 → 8 (Model 341) AWG |
Overall Length | 24.9 (Model 340) mm, 28.5 (Model 341) mm, 33 (Model 342) mm, 34.1 (Model 62) mm |
Diameter | 15.2 mm, 18 mm, 23.8 mm, 25.5 mm |
Insulation | Insulated |
Colour | Blue, Brown, Grey, Red |
Insulation Material | Thermoplastic |
Series | Twister Series |
Contact Material | Copper, Steel |
Contact Plating | Zinc |