- RS Stock No.:
- 398-8032
- Mfr. Part No.:
- SC24ML1D70
- Manufacturer:
- Souriau
100 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
1690 In Global stock for delivery within 4 working day(s)
Added
Price Each (In a Pack of 10)
Was SGD1.72
You pay
SGD1.634
(exc. GST)
SGD1.781
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | SGD1.634 | SGD16.34 |
250 - 990 | SGD1.587 | SGD15.87 |
1000 - 4990 | SGD1.495 | SGD14.95 |
5000 - 9990 | SGD1.385 | SGD13.85 |
10000 + | SGD1.268 | SGD12.68 |
*price indicative |
- RS Stock No.:
- 398-8032
- Mfr. Part No.:
- SC24ML1D70
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
Product Details
Crimp Two Piece Formed Contacts
Suitable for UTO Series, see e.g. 557-925
Note
For a suitable crimp tool see stock no. 468-686
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau Trim Trio Metalok & Shielded Bantams
Flammability rating UL94V0
2 VDE 0110 Group C versions 3 and 7 ways
Moulded keyways ensure error free mating
Standard shell sizes and contact arrangements
High conductive copper alloy
Gold flash or tin plate options
Incorporating stainless steel spring for contact retention
Gold flash or tin plate options
2 VDE 0110 Group C versions 3 and 7 ways
Moulded keyways ensure error free mating
Standard shell sizes and contact arrangements
High conductive copper alloy
Gold flash or tin plate options
Incorporating stainless steel spring for contact retention
Gold flash or tin plate options
Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. Shell material is glass filled thermoplastic, with a rated operating temperature of -55°C to +125°C. Contacts to be ordered separately see typically stock no. 437-3712
Plastic connectors, nickel plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860, provides an 8 point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.
Plastic connectors, nickel plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860, provides an 8 point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.
Note
Panel mounting plug shells with pin inserts will only mate with cable-mounting shells with socket inserts and panel mounting shells with socket inserts will only mate with cable-mounting plug shells with pin inserts. Contacts must be ordered separately.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 16 |
Wire Size | 26 → 24 AWG |
Termination Method | Crimp |
Series | TRIM TRIO SC |
Current Rating | 13A |
Contact Type | Signal |
Length | 19mm |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 6mΩ |
Mounting Type | Cable Mount |