- RS Stock No.:
- 920-3615
- Mfr. Part No.:
- LM2623MM/NOPB
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 27/06/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 1000)
SGD1.703
(exc. GST)
SGD1.856
(inc. GST)
Units | Per unit | Per Reel* |
1000 + | SGD1.703 | SGD1,703.00 |
*price indicative |
- RS Stock No.:
- 920-3615
- Mfr. Part No.:
- LM2623MM/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 2A |
Output Voltage | 1.24 → 14 V |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.86mm |
Height | 0.86mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Length | 3mm |