- RS Stock No.:
- 799-7904P
- Mfr. Part No.:
- MAX660EPA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 799-7904P
- Mfr. Part No.:
- MAX660EPA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Regulator Type | Charge Pump |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Switching Frequency | 80 kHz |
Dimensions | 9.91 x 7.87 x 4.45mm |
Maximum Operating Temperature | +85 °C |
Height | 4.45mm |
Minimum Operating Temperature | -40 °C |
Length | 4.45mm |
Width | 7.87mm |