- RS Stock No.:
- 769-5416
- Mfr. Part No.:
- SP6661EN-L
- Manufacturer:
- MaxLinear
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 2)
SGD2.805
(exc. GST)
SGD3.057
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | SGD2.805 | SGD5.61 |
10 - 38 | SGD2.745 | SGD5.49 |
40 - 98 | SGD2.69 | SGD5.38 |
100 - 198 | SGD2.64 | SGD5.28 |
200 + | SGD2.59 | SGD5.18 |
*price indicative |
- RS Stock No.:
- 769-5416
- Mfr. Part No.:
- SP6661EN-L
- Manufacturer:
- MaxLinear
Technical data sheets
Legislation and Compliance
Product Details
SP6661, 200mA Charge Pump Step-up Regulator, EXAR
Inverts or Doubles Input Supply Voltage
92% Power Efficiency at 100 mA
120 kHz / 900 kHz Selectable Oscillator Frequency
4.5 Ω Output Resistance Using 3.3 μF Ceramic Caps
Low Voltage Battery Operation
92% Power Efficiency at 100 mA
120 kHz / 900 kHz Selectable Oscillator Frequency
4.5 Ω Output Resistance Using 3.3 μF Ceramic Caps
Low Voltage Battery Operation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Regulators, EXAR
DC to DC Converters
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 200mA |
Regulator Type | Charge Pump |
Output Voltage | -1.5, 5 → -5, 10 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Switching Frequency | 1250 kHz |
Dimensions | 4.9 x 3.9 x 1.65mm |
Maximum Operating Temperature | +85 °C |
Height | 1.65mm |
Minimum Operating Temperature | -40 °C |
Length | 4.9mm |
Width | 3.9mm |