Renesas Electronics ICL7660SCBAZ, Charge Pump Inverting, Step Up, 1.5 → 22.8 V, -12 → -1.5 V 8-Pin, SOIC
- RS Stock No.:
- 704-4467P
- Mfr. Part No.:
- ICL7660SCBAZ
- Manufacturer:
- Intersil
Discontinued product
- RS Stock No.:
- 704-4467P
- Mfr. Part No.:
- ICL7660SCBAZ
- Manufacturer:
- Intersil
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump Converters, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Supply, Intersil
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Length | 5mm |
Width | 4mm |