- RS Stock No.:
- 460-544
- Mfr. Part No.:
- LMC7660IN/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 460-544
- Mfr. Part No.:
- LMC7660IN/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Up/Step-Down Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Mounting Type | Through Hole |
Package Type | MDIP |
Pin Count | 8 |
Dimensions | 9.27 x 6.35 x 3.3mm |
Height | 3.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 9.27mm |
Width | 6.35mm |