- RS Stock No.:
- 136-0590
- Mfr. Part No.:
- W1014572 / FR10GR69V4
- Manufacturer:
- Mersen
46 In stock for delivery within 4 working days
Price Each
SGD17.78
(exc. GST)
SGD19.38
(inc. GST)
Units | Per unit |
1 - 2 | SGD17.78 |
3 - 4 | SGD17.40 |
5 + | SGD16.87 |
- RS Stock No.:
- 136-0590
- Mfr. Part No.:
- W1014572 / FR10GR69V4
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Mersen Protistor® 10x38 Type gR Fuses
From Mersen, a range of cylindrical ultra-rapid fuses available in a wide range of current ratings to suit most applications. These 10 x 38 Protistor® fuses are designed for the protection of inverters, UPS, variable speed drives and similar discrete semiconductor devices.
Features and Benefits
• gR class according to VDE 636-23 and IEC 60269-4
• Fast acting
• Current limiting
• 10 x 38 mm universal size
• Excellent cycling capability
• Fast acting
• Current limiting
• 10 x 38 mm universal size
• Excellent cycling capability
Applications
• UPS
• Small inverters
• Motor drives
• Small inverters
• Motor drives
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 10 x 38mm |
Fuse Speed | FF |
Voltage Rating | 500 V dc, 690 V ac, 700V ac |
Application Category | gR |
UL Class | E76491 |
Series | Protistor |
Fuse Standard | IEC 60269-4 |