- RS Stock No.:
- 136-0545
- Mfr. Part No.:
- M078050J
- Manufacturer:
- Mersen
Discontinued product
- RS Stock No.:
- 136-0545
- Mfr. Part No.:
- M078050J
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Mersen Protistor® 14x51 Type URGB Fuses
From Mersen, a range of aR (URGB) cylindrical fast acting fuses available in various current ratings with or without built-in strikers. These 14 x 51 Protistor® fuses are designed to protect power semi-conductors which comply with IEC 60269-1 and -4.
Features and Benefits
aR class according to IEC 60269-4 and VDE 636-23
Current limiting
Fast acting
Excellent cycling capability
Eliminate all overloads
Current limiting
Fast acting
Excellent cycling capability
Eliminate all overloads
Standards
VDE 636-23
IEC 60269-4
IEC 60269-1
IEC 60269-4
IEC 60269-1
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Fuse Size | 14.3 x 51mm |
Fuse Speed | FF |
Voltage Rating | 690V |
Series | Protistor |